BTA16-800CW3G | Littelfuse
Triac, 800 V (RRM), 16 A, TO-220AB, Littelfuse BTA16-800CW3G
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Triac, BTA16-800CW3G, Littelfuse
This triac is designed for high performance full-wave ac control applications where high noise immunity and commutating di/dt are required.
Features
- Minimizes snubber networks for protection
- Industry standard TO-220AB package
- Internally isolated (2500 VRMS)
- Low leakage at high voltage
Applications
- AC motor control
- White goods
Technical specifications
Number of pins | 3 | |
Version | Triac | |
Gate trigger voltage | 1.1 V | |
Gate trigger current | 35 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
Max. current | 16 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |