CLA100E1200KB | Littelfuse

Thyristor, 1200 V (RRM), TO-264, Littelfuse CLA100E1200KB

Order No.: 74P0013
EAN: 4099891768782
MPN:
CLA100E1200KB
CLA100E1200KB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
185.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.4256 €

Thyristor, CLA100E1200KB, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.5 V
Gate trigger current 40 mA
Enclosure TO-264
max. holding current 100 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes