CLA15E1200NPB | Littelfuse
Thyristor, 1200 V (RRM), 15 A, TO-220AB, Littelfuse CLA15E1200NPB
Order No.: 74P0017
EAN: 4099891768829
MPN:
CLA15E1200NPB
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 23 Weeks
Single thyristor, CLA15E1200NPB, Littelfuse
Two quadrants operation QI and QII, single thyristor with two gate polarities. This product features a planar passivated chip and long-term stability.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 70 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 20 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Max. current | 15 A | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |