CLA16E800PN | Littelfuse

Thyristor, 800 V (RRM), TO-220ABFP, Littelfuse CLA16E800PN

Order No.: 74P0021
EAN: 4099891768867
MPN:
CLA16E800PN
CLA16E800PN Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
98.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.9635 €

Thyristor, CLA16E800PN, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Isolation voltage: 2500 V
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • Soldering pins for PCB mounting
  • Base plate: Plastic overmolded tab
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.3 V
Gate trigger current 30 mA
Enclosure TO-220ABFP
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin KR
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes