CLA20EF1200PZ-TUB | Littelfuse

Thyristor, 1200 V (RRM), TO-263, Littelfuse CLA20EF1200PZ-TUB

Order No.: 74P0024
EAN: 4099891768898
MPN:
CLA20EF1200PZ-TUB
CLA20EF1200PZ-TUB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
3,548.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.5347 €

Thyristor, CLA20EF1200PZ-TUB, Littelfuse

Single reverse conducting thyristor, a planar passivated chip with an integrated free wheeling diode and long-term stability, for fast turn-on switching.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0

Applications

  • Ignition for HD lamps
  • Capacity discharge
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.3 V
Gate trigger current 20 mA
Enclosure TO-263
max. holding current 25 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes