CLA30E1200PC-TUB | Littelfuse

Thyristor, 1200 V (RRM), TO-263, Littelfuse CLA30E1200PC-TUB

Order No.: 74P0030
EAN: 4099891768959
MPN:
CLA30E1200PC-TUB
CLA30E1200PC-TUB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,314.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
3.0821 €

Thyristor, CLA30E1200PC-TUB, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.3 V
Gate trigger current 30 mA
Enclosure TO-263
max. holding current 60 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes