CLA40E1200HR | Littelfuse
Thyristor, 1200 V (RRM), 40 A, ISO247, Littelfuse CLA40E1200HR
Order No.: 74P0034
EAN: 4099891768997
MPN:
CLA40E1200HR
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Single thyristor, CLA40E1200HR, Littelfuse
Thyristor for line frequency with planar passivated chip and long-term stability.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 50 mA | |
Enclosure | ISO247 | |
max. holding current | 100 mA | |
Max. current | 40 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |