CLA40E1200NPZ-TRL | Littelfuse

Thyristor, 1200 V (RRM), TO-263, Littelfuse CLA40E1200NPZ-TRL

Order No.: 74P0036
EAN: 4099891769017
MPN:
CLA40E1200NPZ-TRL
CLA40E1200NPZ-TRL Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,455.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
4.3197 €

Thyristor, CLA40E1200NPZ-TRL, Littelfuse

Single thyristor, a planar passivated chip with two gate polarities and long-term stability, for line frequency and can be used as Triac.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.7 V
Gate trigger current 35 mA
Enclosure TO-263
max. holding current 70 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes