CLA40MT1200NPZ-TUB | Littelfuse

Thyristor, 1200 V (RRM), TO-263, Littelfuse CLA40MT1200NPZ-TUB

Order No.: 74P0040
EAN: 4099891769055
MPN:
CLA40MT1200NPZ-TUB
CLA40MT1200NPZ-TUB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,797.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
4.8552 €

Triac, CLA40MT1200NPZ-TUB, Littelfuse

Triac, a planar passivated chip with three quadrants operation and long-term stability of blocking currents and voltages.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • High creepage distance between terminals

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Anzahl der Pins 3
Ausführung Thyristor
Gate-Trigger-Spannung 1.3 V
Gate-Trigger-Strom 40 mA
Gehäuse TO-263
Haltestrom 50 mA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannungsanstiegsraten dV/dt 500 V/s
Logistics
Ursprungsland PH
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes