CLA50E1200HB | Littelfuse

Thyristor, 1200 V (RRM), 50 A, TO-247AD, Littelfuse CLA50E1200HB

Order No.: 74P0042
EAN: 4099891769079
MPN:
CLA50E1200HB
CLA50E1200HB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,335.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
4.4506 €

High efficiency thyristor, CLA50E1200HB, Littelfuse

Thyristor for line frequency with planar passivated chip and long-term stability.

Applications

  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.5 V
Gate trigger current 50 mA
Enclosure TO-247AD
max. holding current 75 mA
Max. current 50 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin KR
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes