CLA50E1200TC-TRL | Littelfuse
Thyristor, 1200 V (RRM), TO-268AA, Littelfuse CLA50E1200TC-TRL
Order No.: 74P0043
EAN: 4099891769086
MPN:
CLA50E1200TC-TRL
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Thyristor, CLA50E1200TC-TRL, Littelfuse
Single thyristor, a planar passivated chip for line frequency with long-term stability.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-268AA | |
max. holding current | 100 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |