CLA5E1200PZ-TRL | Littelfuse

Thyristor, 1200 V (RRM), 5 A, TO-263AB, Littelfuse CLA5E1200PZ-TRL

Order No.: 74P0045
EAN: 4099891769109
MPN:
CLA5E1200PZ-TRL
CLA5E1200PZ-TRL Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
2,170.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.7132 €

Single thyristor, CLA5E1200PZ-TRL, Littelfuse

Thyristor for line frequency with planar passivated chip and long-term stability.

Applications

  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • Lighting and temperature control
Technical specifications
Number of pins 2
Version Thyristor
Gate trigger voltage 1.8 V
Gate trigger current 30 mA
Enclosure TO-263AB
max. holding current 30 mA
Max. current 5 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes