CLA5E1200UC-TRL | Littelfuse

Thyristor, 1200 V (RRM), TO-252, Littelfuse CLA5E1200UC-TRL

Order No.: 74P0047
EAN: 4099891769123
MPN:
CLA5E1200UC-TRL
CLA5E1200UC-TRL Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
4,938.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
1.9754 €

Thyristor, CLA5E1200UC-TRL, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • High creepage distance between terminals

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version thyristor
Number of pins 3
max. holding current 30 mA
Gate trigger voltage 1.8 V
Gate trigger current 30 mA
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes