CLA60MT1200NTZ-TRL | Littelfuse

Triac, 1200 V (RRM), TO-268AA, Littelfuse CLA60MT1200NTZ-TRL

Order No.: 74P0049
EAN: 4099891769147
MPN:
CLA60MT1200NTZ-TRL
CLA60MT1200NTZ-TRL Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
3,227.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
8.0682 €

Triac, CLA60MT1200NTZ-TRL, Littelfuse

Triac, a planar passivated chip with three quadrants operation and long-term stability of blocking currents and voltages.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • High creepage distance between terminals

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-268AA
Version triac
Number of pins 3
max. holding current 60 mA
Gate trigger voltage 1.7 V
Gate trigger current 60 mA
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 500 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes