CLA80E1200HF | Littelfuse

Thyristor, 1200 V (RRM), PLUS247, Littelfuse CLA80E1200HF

Order No.: 74P0052
EAN: 4099891769178
MPN:
CLA80E1200HF
CLA80E1200HF Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,256.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.5208 €

Thyristor, CLA80E1200HF, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.5 V
Gate trigger current 38 mA
Enclosure PLUS247
max. holding current 100 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes