CLA80MT1200NHB | Littelfuse
Triac, 1200 V (RRM), 88 A, TO-247AD, Littelfuse CLA80MT1200NHB
Order No.: 74P0053
EAN: 4099891769185
MPN:
CLA80MT1200NHB
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
High efficiency thyristor, CLA80MT1200NHB, Littelfuse
High efficiency thyristor, triac for line frequency. This product features a planar passivated chip and long-term stability of blocking currents and voltages.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Version | Triac | |
Gate trigger voltage | 1.7 V | |
Gate trigger current | 70 mA | |
Enclosure | TO-247AD | |
max. holding current | 70 mA | |
Max. current | 88 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 500 V/s |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |