CLA80MT1200NHR | Littelfuse
Triac, 1200 V (RRM), ISO-247, Littelfuse CLA80MT1200NHR
Order No.: 74P0054
EAN: 4099891769192
MPN:
CLA80MT1200NHR
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 60 Weeks **
Triac, CLA80MT1200NHR, Littelfuse
Triac, a planar passivated chip with three quadrants operation and long-term stability of blocking currents and voltages.
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Version | Triac | |
Gate trigger voltage | 1.7 V | |
Gate trigger current | 70 mA | |
Enclosure | ISO-247 | |
max. holding current | 70 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 500 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |