CMA20E1600PZ-TUB | Littelfuse

Thyristor, 1600 V (RRM), TO-263, Littelfuse CMA20E1600PZ-TUB

Order No.: 74P0057
EAN: 4099891769222
MPN:
CMA20E1600PZ-TUB
CMA20E1600PZ-TUB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,215.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.2967 €

Thyristor, CMA20E1600PZ-TUB, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • High creepage distance between terminals

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Anzahl der Pins 3
Ausführung Thyristor
Gate-Trigger-Spannung 1.3 V
Gate-Trigger-Strom 28 mA
Gehäuse TO-263
Haltestrom 60 mA
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 1600 V
Spannungsanstiegsraten dV/dt 500 V/s
Logistics
Ursprungsland PH
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes