CMA30E1600PB | Littelfuse

Thyristor, 1600 V (RRM), 30 A, TO-220AB, Littelfuse CMA30E1600PB

Order No.: 74P0058
EAN: 4099891769239
MPN:
CMA30E1600PB
CMA30E1600PB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
119.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3919 €

Single thyristor, CMA30E1600PB, Littelfuse

Thyristor for line frequency with planar passivated chip and long-term stability.

Applications

  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.3 V
Gate trigger current 28 mA
Enclosure TO-220AB
max. holding current 60 mA
Max. current 30 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin KR
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes