CMA50E1600HB | Littelfuse
Thyristor, 1600 V (RRM), 50 A, TO-247AD, Littelfuse CMA50E1600HB
Order No.: 74P0064
EAN: 4099891769291
MPN:
CMA50E1600HB
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 26 Weeks
Single thyristor, CMA50E1600HB, Littelfuse
Thyristor for line frequency with planar passivated chip and long-term stability.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247AD | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 100 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 50 mA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Max. current | 50 A | |
| Voltage slew rates dV/dt | 100 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |