CMA50P1600FC | Littelfuse
Thyristor, 1600 V (RRM), i4-Pac, Littelfuse CMA50P1600FC
Order No.: 74P0066
EAN: 4099891769314
MPN:
CMA50P1600FC
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Thyristor, CMA50P1600FC, Littelfuse
Phase leg with an isolation voltage of 3000 V, advanced power cycling, DCB ceramic on the backside and reduced weight.
Features
- Planar passivated chip
- Long-term stability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Soldering pins for PCB mounting
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 5 | |
Version | Thyristor | |
Gate trigger voltage | 1.4 V | |
Gate trigger current | 80 mA | |
Enclosure | i4-Pac | |
max. holding current | 100 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |