CMA80E1600HB | Littelfuse
Thyristor, 1600 V (RRM), TO-247AD, Littelfuse CMA80E1600HB
Order No.: 74P0069
EAN: 4099891769345
MPN:
CMA80E1600HB
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 4 Days: 180 pcs.
Leadtime: 15 Weeks **
Thyristor, CMA80E1600HB, Littelfuse
Single thyristor, a planar passivated chip for line frequency with long-term stability.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 1.4 V | |
Gate trigger current | 80 mA | |
Enclosure | TO-247AD | |
max. holding current | 100 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |