CS19-08HO1 | Littelfuse

Thyristor, 800 V (RRM), TO-220AB, Littelfuse CS19-08HO1

Order No.: 74P0073
EAN: 4099891769383
MPN:
CS19-08HO1
CS19-08HO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
101.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.0349 €

Thyristor, CS19-08HO1, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Features

  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1.5 V
Gate trigger current 28 mA
Enclosure TO-220AB
max. holding current 50 mA
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin KR
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes