CS19-12HO1S-TRL | Littelfuse
Thyristor, 1200 V (RRM), TO-263, Littelfuse CS19-12HO1S-TRL
Order No.: 74P0077
EAN: 4099891769420
MPN:
CS19-12HO1S-TRL
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Thyristor, CS19-12HO1S-TRL, Littelfuse
Single thyristor, a planar passivated chip for line frequency with long-term stability.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Thyristor | |
Gate-Trigger-Spannung | 1.5 V | |
Gate-Trigger-Strom | 28 mA | |
Gehäuse | TO-263 | |
Haltestrom | 50 mA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannungsanstiegsraten dV/dt | 500 V/s |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |