CS20-16IO1 | Littelfuse

Thyristor, 1600 V (RRM), TO-247AD, Littelfuse CS20-16IO1

Order No.: 74P0081
EAN: 4099891769468
MPN:
CS20-16IO1
CS20-16IO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,360.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
4.5339 €

Thyristor, CS20-16IO1, Littelfuse

Single thyristor, a planar passivated chip for line frequency with long-term stability.

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 3
Version Thyristor
Gate trigger voltage 1 V
Gate trigger current 65 mA
Enclosure TO-247AD
max. holding current 100 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin KR
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes