CS20-25MO1F | Littelfuse
Thyristor, 2500 V (RRM), i4-Pac, Littelfuse CS20-25MO1F
Order No.: 74P0083
EAN: 4099891769482
MPN:
CS20-25MO1F
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
10,811.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
43.2446 €
Thyristor, CS20-25MO1F, Littelfuse
A high voltage phase control thyristor with an isolation voltage 3000 V, for line frequency, chip technology for long term stability, soldering pins for PCB mounting, DCB ceramic on the backside, and reduced weight.
Features
- Isolated back surface
- Enlarged creepage towards heatsink
- Enlarged creepage between high voltage pins
- Application friendly pinout
- High reliability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Controlled rectifiers
- Power supplies
- Drives
- AC switches
- Capacitor discharge control
- Flash tubes
- X-ray and laser generators
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 2.3 V | |
Gate trigger current | 250 mA | |
Enclosure | i4-Pac | |
max. holding current | 150 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 2500 V | |
Voltage slew rates dV/dt | 2500 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |