CS20-25MOT1-TUB | Littelfuse

Thyristor, 2500 V (RRM), TO-268AA, Littelfuse CS20-25MOT1-TUB

Order No.: 74P0084
EAN: 4099891769499
MPN:
CS20-25MOT1-TUB
CS20-25MOT1-TUB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
37.3779 € *
Standard delivery time from the manufacturer is: 54 Weeks
Total Price:
1,121.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
37.3779 €

Thyristor, CS20-25MOT1-TUB, Littelfuse

A high voltage phase control thyristor for line frequency and chip technology for long term stability.

Features

  • Planar glass passivated
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Controlled rectifiers
  • Power supplies
  • Drives
  • AC switches
  • Capacitor discharge control
  • Flash tubes
  • X-ray and laser generators
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-268AA
Version thyristor
Number of pins 3
max. holding current 300 mA
Gate trigger voltage 2.5 V
Gate trigger current 250 mA
Voltage V RRM (peak reverse voltage) 2500 V
Voltage slew rates dV/dt 5000 V/s
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes