CS30-12IO1 | Littelfuse

Thyristor, 1200 V (RRM), 30 A, TO-247AD, Littelfuse CS30-12IO1

Order No.: 74P0085
EAN: 4099891769505
MPN:
CS30-12IO1
CS30-12IO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available in 4 Days: 261 pcs. - if ordered today
Total Price:
1,310.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.3673 €

Single thyristor, CS30-12IO1, Littelfuse

Thyristor for line frequency with planar passivated chip and long-term stability.

Applications

  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247AD
Version thyristor
Number of pins 3
max. holding current 100 mA
Gate trigger voltage 1 V
Gate trigger current 55 mA
Voltage V RRM (peak reverse voltage) 1200 V
Max. current 30 A
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes