EC103M2 | Littelfuse
Thyristor, 600 V (RRM), TO-92, Littelfuse EC103M2
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Thyristor, EC103M2, Littelfuse
Excellent unidirectional switch for phase control applications such as heating and motor speed controls.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.05 mA | |
Enclosure | TO-92 | |
max. holding current | 5 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 0.8 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 10 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |