EC103MAP | Littelfuse
Thyristor, 600 V (RRM), TO-92, Littelfuse EC103MAP
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Thyristor, EC103MAP, Littelfuse
Excellent unidirectional switch for phase control applications such as heating and motor speed controls.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Thyristor | |
Gate-Trigger-Spannung | 0.8 V | |
Gate-Trigger-Strom | 0.2 mA | |
Gehäuse | TO-92 | |
Haltestrom | 5 mA | |
max. Temperatur | 110 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennstrom | 0.8 A | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannungsanstiegsraten dV/dt | 15 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |