K0820S1URP | Littelfuse

SIDACtor thyristor, 70 V (RRM), 1 A, DO-214, Littelfuse K0820S1URP

Order No.: 74P0117
EAN: 4099891769826
MPN:
K0820S1URP
Series: Kxxx0yU
K0820S1URP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,332.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6664 €

SIDAC, K0820S1URP, Littelfuse

The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component.

Features

  • Rectified AC/DC circuit oriented
  • RoHS compliant

Applications

  • Suitable for capacitor-discharge HV generator circuit
Technical specifications
Number of pins 2
Version SIDACtor-Thyristor
Gate trigger voltage 90 V
Gate trigger current 10 A
Enclosure DO-214
max. holding current 80 mA
Max. current 1 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 70 V
Voltage slew rates dV/dt 1500 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes