K1050GURP | Littelfuse

SIDACtor thyristor, 90 V (RRM), 1 A, DO-15, Littelfuse K1050GURP

Order No.: 74P0130
EAN: 4099891769956
MPN:
K1050GURP
Series: Kxxx0yU
K1050GURP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7378 €

SIDAC, K1050GURP, Littelfuse

The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component.

Features

  • Rectified AC/DC circuit oriented
  • RoHS compliant

Applications

  • Suitable for capacitor-discharge HV generator circuit
Technical specifications
Number of pins 2
Version SIDACtor-Thyristor
Gate trigger voltage 110 V
Gate trigger current 10 A
Enclosure DO-15
max. holding current 80 mA
Max. current 1 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 90 V
Voltage slew rates dV/dt 1500 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes