K1200GRP | Littelfuse

SIDACtor thyristor, 90 V (RRM), 1 A, DO-15, Littelfuse K1200GRP

Order No.: 74P0145
EAN: 4099891770105
MPN:
K1200GRP
Series: Kxxxzy
Littelfuse
K1200GRP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7735 €

SIDAC, K1200GRP, Littelfuse

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.

Features

  • AC circuit oriented
  • RoHS compliant

Applications

  • Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
Number of pins 2
Version SIDACtor thyristor
Gate trigger voltage 125 V
Gate trigger current 10 A
Enclosure DO-15
max. holding current 150 mA
Max. current 1 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 90 V
Voltage slew rates dV/dt 1500 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes