K1200S1URP | Littelfuse

SIDACtor thyristor, 100 V (RRM), 1 A, DO-214, Littelfuse K1200S1URP

Order No.: 74P0147
EAN: 4099891770129
MPN:
K1200S1URP
Series: Kxxx0yU
K1200S1URP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,332.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6664 €

SIDAC, K1200S1URP, Littelfuse

The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component.

Features

  • Rectified AC/DC circuit oriented
  • RoHS compliant

Applications

  • Suitable for capacitor-discharge HV generator circuit
Technical specifications
Anzahl der Pins 2
Ausführung SIDACtor-Thyristor
Gate-Trigger-Spannung 125 V
Gate-Trigger-Strom 10 A
Gehäuse DO-214
Haltestrom 80 mA
max. Strom 1 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 100 V
Spannungsanstiegsraten dV/dt 1500 V/s
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes