K1400GAP | Littelfuse

SIDACtor thyristor, 90 V (RRM), 1 A, DO-15, Littelfuse K1400GAP

Order No.: 74P0160
EAN: 4099891770259
MPN:
K1400GAP
Series: Kxxxzy
K1400GAP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7854 €

SIDAC, K1400GAP, Littelfuse

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.

Features

  • AC circuit oriented
  • RoHS compliant

Applications

  • Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
Filter Property Value
Assembly THT
Enclosure DO-15
Version SIDACtor thyristor
Number of pins 2
max. holding current 150 mA
Gate trigger voltage 146 V
Gate trigger current 10 A
Voltage V RRM (peak reverse voltage) 90 V
Max. current 1 A
Voltage slew rates dV/dt 1500 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes