K2000E70RP3 | Littelfuse

SIDACtor thyristor, 180 V (RRM), 1 A, TO-92, Littelfuse K2000E70RP3

Order No.: 74P0183
EAN: 4099891770488
MPN:
K2000E70RP3
Series: Kxxxzy
Littelfuse
K2000E70RP3 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8211 €

SIDAC, K2000E70RP3, Littelfuse

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.

Features

  • AC circuit oriented
  • RoHS compliant

Applications

  • Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
Anzahl der Pins 2
Ausführung SIDACtor-Thyristor
Gate-Trigger-Spannung 215 V
Gate-Trigger-Strom 10 A
Gehäuse TO-92
Haltestrom 150 mA
max. Strom 1 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 180 V
Spannungsanstiegsraten dV/dt 1500 V/s
Logistics
Ursprungsland CN
Zolltarifnummer 85413000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes