K2000S1URP | Littelfuse
SIDACtor thyristor, 170 V (RRM), 1 A, DO-214, Littelfuse K2000S1URP
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
SIDAC, K2000S1URP, Littelfuse
The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component.
Features
- Rectified AC/DC circuit oriented
- RoHS compliant
Applications
- Suitable for capacitor-discharge HV generator circuit
Technical specifications
Anzahl der Pins | 2 | |
Ausführung | SIDACtor-Thyristor | |
Gate-Trigger-Spannung | 210 V | |
Gate-Trigger-Strom | 10 A | |
Gehäuse | DO-214 | |
Haltestrom | 80 mA | |
max. Strom | 1 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 170 V | |
Spannungsanstiegsraten dV/dt | 1500 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |