K2402G | Littelfuse
SIDACtor thyristor, 190 V (RRM), 1 A, DO-15, Littelfuse K2402G
Bilateral voltage triggered switch, K2402G, Littelfuse
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
This product is suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition.
Features
- AC Circuit oriented
- RoHS Compliant
Anzahl der Pins | 2 | |
Ausführung | SIDACtor-Thyristor | |
Gate-Trigger-Spannung | 250 V | |
Gate-Trigger-Strom | 10 A | |
Gehäuse | DO-15 | |
Haltestrom | 150 mA | |
max. Strom | 1 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 190 V | |
Spannungsanstiegsraten dV/dt | 1500 V/s |
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |