K2500E70 | Littelfuse

SIDACtor thyristor, 200 V (RRM), 1 A, TO-92, Littelfuse K2500E70

Order No.: 74P0219
EAN: 4099891770846
MPN:
K2500E70
Series: Kxxxzy
Littelfuse
K2500E70 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8568 €

Bilateral voltage triggered switch, K2500E70, Littelfuse

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.

This product is suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition.

Features

  • AC Circuit oriented
  • RoHS Compliant
Technical specifications
Number of pins 2
Version SIDACtor thyristor
Gate trigger voltage 280 V
Gate trigger current 10 A
Enclosure TO-92
max. holding current 150 mA
Max. current 1 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 200 V
Voltage slew rates dV/dt 1500 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes