K2500E70RP2 | Littelfuse
SIDACtor thyristor, 200 V (RRM), 1 A, TO-92, Littelfuse K2500E70RP2
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
SIDAC, K2500E70RP2, Littelfuse
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
Features
- AC circuit oriented
- RoHS compliant
Applications
- Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
Anzahl der Pins | 2 | |
Ausführung | SIDACtor-Thyristor | |
Gate-Trigger-Spannung | 280 V | |
Gate-Trigger-Strom | 10 A | |
Gehäuse | TO-92 | |
Haltestrom | 150 mA | |
max. Strom | 1 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 200 V | |
Spannungsanstiegsraten dV/dt | 1500 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |