L4004D5TP | Littelfuse

Triac, 400 V (RRM), 4 A, TO-252, Littelfuse L4004D5TP

Order No.: 74P0234
EAN: 4099891770990
MPN:
L4004D5TP
Series: Lxx04xx
L4004D5TP Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
847.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.1305 €

Triac, L4004D5TP, Littelfuse

4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Features

  • RoHS compliant
  • Glass - passivated junctions
  • No contacts to wear out from reaction of switching events

Applications

  • Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
Number of pins 3
Version Triac
Gate trigger voltage 1.3 V
Gate trigger current 5 mA
Enclosure TO-252
max. holding current 10 mA
Max. current 4 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 400 V
Voltage slew rates dV/dt 25 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes