MCC224-24IO1 | Littelfuse

Thyristor module, 2400 V (RRM), Y1-CU, Littelfuse MCC224-24IO1

Order No.: 74P0300
EAN: 4099891771652
MPN:
MCC224-24IO1
MCC224-24IO1 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
251.5541 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
754.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
251.5541 €

Thyristor module, MCC224-24IO1, LITTELFUSE

High voltage thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and copper base plate with internally DCB isolation.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 7
Version Thyristor-Modul
Gate trigger voltage 2 V
Gate trigger current 150 mA
Enclosure Y1-CU
max. holding current 150 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Chassismontage
Voltage V RRM (peak reverse voltage) 2400 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes