MCC225-14IO1 | Littelfuse
Thyristor module, 1400 V (RRM), Y1-CU, Littelfuse MCC225-14IO1
Order No.: 74P0302
EAN: 4099891771676
MPN:
MCC225-14IO1
Unit Price (€ / pc.)
148.7143 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Thyristor module, MCC225-14IO1, LITTELFUSE
Thyristor module phase leg with an isolation voltage of 4800 V, keyed gate/cathode twin pins, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- International standard package
- Direct copper bonded Al2O3 - ceramic with copper base plate
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Motor control, softstarter
- Power converter
- Heat and temperature control for industrial furnaces and chemical processes
- Lighting control
- Solid state switches
Technical specifications
Number of pins | 7 | |
Version | Thyristor-Modul | |
Gate trigger voltage | 2 V | |
Gate trigger current | 150 mA | |
Enclosure | Y1-CU | |
max. holding current | 150 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Chassismontage | |
Voltage V RRM (peak reverse voltage) | 1400 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |