MCC72-08IO1B | Littelfuse
Thyristor module, 800 V (RRM), TO-240AA, Littelfuse MCC72-08IO1B
Order No.: 74P0348
EAN: 4099891772130
MPN:
MCC72-08IO1B
Unit Price (€ / pc.)
33.0106 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Thyristor module, MCC72-08IO1B, LITTELFUSE
Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.
Features
- Planar passivated chip
- Direct copper bonded Al2O3 - ceramic
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Reduced weight
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 7 | |
Version | Thyristor module | |
Gate trigger voltage | 2.5 V | |
Gate trigger current | 150 mA | |
Enclosure | TO-240AA | |
max. holding current | 200 mA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |