MCC72-14IO8B | Littelfuse

Thyristor module, 1400 V (RRM), TO-240AA, Littelfuse MCC72-14IO8B

Order No.: 74P0353
EAN: 4099891772185
MPN:
MCC72-14IO8B
Littelfuse
MCC72-14IO8B Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
35.0336 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
35.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
35.0336 €

Thyristor module, MCC72-14IO8B, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 5
Version Thyristor module
Gate trigger voltage 2.5 V
Gate trigger current 150 mA
Enclosure TO-240AA
max. holding current 200 mA
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly chassis mounting
Voltage V RRM (peak reverse voltage) 1400 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes