MCMA240UI1600ED | Littelfuse
Thyristor module, 1600 V (RRM), E2-Pack, Littelfuse MCMA240UI1600ED
Order No.: 74P0391
EAN: 4099891772567
MPN:
MCMA240UI1600ED
Unit Price (€ / pc.)
108.7898 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Thyristor module, MCMA240UI1600ED, LITTELFUSE
Thyristor module rectifier bridge with an isolation voltage of 3600 V, very low forward voltage drop, very low leakage current, advanced power cycling, and copper base plate with internally DCB isolation. The rugged X2PT design results in a short circuit rating of 10 µsec., very low gate charge, low EMI, and square RBSOA 2x Ic.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- X2PT - 2nd generation xtreme light punch through
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
Number of pins | 50 | |
Version | Thyristor-Modul | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 95 mA | |
Enclosure | E2-Pack | |
max. holding current | 200 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Chassismontage | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |