MCMA650MT1400NKD | Littelfuse

Thyristor module, 1400 V (RRM), Y1-CU, Littelfuse MCMA650MT1400NKD

Order No.: 74P0413
EAN: 4099891772789
MPN:
MCMA650MT1400NKD
MCMA650MT1400NKD Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
153.7242 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
307.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
153.7242 €

Triac, MCMA650MT1400NKD, LITTELFUSE

Triac with an isolation voltage of 4800 V, long-term stability of blocking currents and voltages, advanced power cycling, and copper base plate with internally DCB isolation.

Features

  • Planar passivated chip
  • Triac for line frequency
  • Three quadrants operation - QI - QIII
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Number of pins 5
Version Thyristor-Modul
Gate trigger voltage 2 V
Gate trigger current 220 mA
Enclosure Y1-CU
max. holding current 150 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Chassismontage
Voltage V RRM (peak reverse voltage) 1400 V
Voltage slew rates dV/dt 1000 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes