MCMA650MT1800NKD | Littelfuse
Thyristor module, 1800 V (RRM), Y1-CU, Littelfuse MCMA650MT1800NKD
Order No.: 74P0414
EAN: 4099891772796
MPN:
MCMA650MT1800NKD
Unit Price (€ / pc.)
167.6948 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Triac, MCMA650MT1800NKD, LITTELFUSE
Triac with an isolation voltage of 4800 V, long-term stability of blocking currents and voltages, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- Planar passivated chip
- Triac for line frequency
- Three quadrants operation - QI - QIII
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 5 | |
Version | Thyristor-Modul | |
Gate trigger voltage | 2 V | |
Gate trigger current | 220 mA | |
Enclosure | Y1-CU | |
max. holding current | 150 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Chassismontage | |
Voltage V RRM (peak reverse voltage) | 1800 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |