MCMA700P1600NCA | Littelfuse
Thyristor module, 1600 V (RRM), ComPack, Littelfuse MCMA700P1600NCA
Order No.: 74P0421
EAN: 4099891772864
MPN:
MCMA700P1600NCA
Unit Price (€ / pc.)
219.0671 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Thyristor module, MCMA700P1600NCA, LITTELFUSE
Thyristor module phase leg with optional usage as dual thyristor triac, an isolation voltage of 4800 V, long-term stability, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- Planar passivated chip
- Direct copper bonded Al2O3 - ceramic
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 7 | |
Version | Thyristor module | |
Gate trigger voltage | 2 V | |
Gate trigger current | 300 mA | |
Enclosure | ComPack | |
max. holding current | 300 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |