MCR12DCMT4G | Littelfuse
Thyristor, 600 V (RRM), TO-252, Littelfuse MCR12DCMT4G
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Thyristor, MCR12DCMT4G, Littelfuse
The silicon controlled rectifier is designed for high volume, low cost, industrial and consumer applications such as motor control, process control, temperature, light and speed control.
Features
- Small size
- Passivated die for reliability and uniformity
- Low level triggering and holding characteristics
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
Gate trigger voltage | 1 V | |
Gate trigger current | 20 mA | |
Enclosure | TO-252 | |
max. holding current | 40 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage slew rates dV/dt | 200 V/s |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |